Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. PA5000.002NLT
PA5000.002NLT
Extended
* Images are for reference only
PA5000.002NLT
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
PA5000.002NLT
JLCPCB Part #
C17466490
Package
SMD-10P,13.5x13.2mm
Description
100uH 16.5mm 1uH 2 2 24W 2A 33~75V 3kV 5V ±15% SMD-10P,13.5x13.2mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerPulse Elec
PackageSMD-10P,13.5x13.2mm
Power(Watts)24W
Inductance100uH
Primary Side Voltage33~75V
Output Current2A
Tolerance±15%
Secondary Side Voltage5V
Isolation Voltage(Vrms)3kV
Leakage Inductance1uH
Secondary Winding2
Height16.5mm
Primary Winding(s)2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. PA5000.002NLT
PA5000.002NLT

* Images are for reference only

PA5000.002NLT

Extended
Manufacturer

Pulse Elec

MFR.Part #
PA5000.002NLT
JLCPCB Part #
C17466490
Package
SMD-10P,13.5x13.2mm
Description
100uH 16.5mm 1uH 2 2 24W 2A 33~75V 3kV 5V ±15% SMD-10P,13.5x13.2mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PA5000.002NLT

* Images are for reference only

PA5000.002NLT
Extended
Manufacturer

Pulse Elec

MFR.Part #
PA5000.002NLT
JLCPCB Part #
C17466490
Package
SMD-10P,13.5x13.2mm
Description
100uH 16.5mm 1uH 2 2 24W 2A 33~75V 3kV 5V ±15% SMD-10P,13.5x13.2mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PA5000.002NLT Specifications

PA5000.002NLT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerPulse Elec
PackageSMD-10P,13.5x13.2mm
Power(Watts)24W
Inductance100uH
Primary Side Voltage33~75V
Output Current2A
Tolerance±15%
Secondary Side Voltage5V
Isolation Voltage(Vrms)3kV
Leakage Inductance1uH
Secondary Winding2
Height16.5mm
Primary Winding(s)2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PA5000.002NLT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PA5000.002NLT Schematic Symbol & PCB Footprint

The PA5000.002NLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.