Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Thyristors (SCR)/Modules
  6. 2N5061 PBFREE
2N5061 PBFREE
Extended
* Images are for reference only
2N5061 PBFREE
Attributes
Value
Manufacturer
Central Semicon
MFR.Part #
2N5061 PBFREE
JLCPCB Part #
C17466304
Package
TO-92-3
Description
-40℃~+125℃ 1.7V 200uA 5mA 60V 800mA TO-92-3 Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Thyristors (SCR)/Modules
ManufacturerCentral Semicon
PackageTO-92-3
Operating Temperature-40℃~+125℃
Current - On State(It(RMS))800mA
Holding Current (Ih)5mA
Voltage - On State(Vtm)1.7V
Current - Gate Trigger(Igt)200uA
Peak off - state voltage(Vdrm)60V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Thyristors (SCR)/Modules
  6. 2N5061 PBFREE
2N5061 PBFREE

* Images are for reference only

2N5061 PBFREE

Extended
Manufacturer

Central Semicon

MFR.Part #
2N5061 PBFREE
JLCPCB Part #
C17466304
Package
TO-92-3
Description
-40℃~+125℃ 1.7V 200uA 5mA 60V 800mA TO-92-3 Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2N5061 PBFREE

* Images are for reference only

2N5061 PBFREE
Extended
Manufacturer

Central Semicon

MFR.Part #
2N5061 PBFREE
JLCPCB Part #
C17466304
Package
TO-92-3
Description
-40℃~+125℃ 1.7V 200uA 5mA 60V 800mA TO-92-3 Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2N5061 PBFREE Specifications

2N5061 PBFREE technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Thyristors (SCR)/Modules
ManufacturerCentral Semicon
PackageTO-92-3
Operating Temperature-40℃~+125℃
Current - On State(It(RMS))800mA
Holding Current (Ih)5mA
Voltage - On State(Vtm)1.7V
Current - Gate Trigger(Igt)200uA
Peak off - state voltage(Vdrm)60V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2N5061 PBFREE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2N5061 PBFREE Documents

2N5061 PBFREE datasheets or manufacturer documentation.

Datasheet: 2N5061 PBFREE Datasheet (PDF)

2N5061 PBFREE Schematic Symbol & PCB Footprint

The 2N5061 PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.