
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Flame Retardant Rating | UL94V-2 | |
| Color | White | |
| Pitch | 4.2mm | |
| Row Spacing | 4.2mm | |
| Plastic Material | PA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2-794953-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Flame Retardant Rating | UL94V-2 | |
| Color | White | |
| Pitch | 4.2mm | |
| Row Spacing | 4.2mm | |
| Plastic Material | PA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2-794953-2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 2-794953-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.