


- Manufacturer
- MFR.Part #
- 2023960307
- JLCPCB Part #
- C17465584
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1 1.5A 1mm 1x3P 3 3P 50V Gold PA Phosphor bronze Surface Mount, Right Angle UL94V-0 White SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | MOLEX | |
| Package | SMD,P=1mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 50V | |
| Color | White | |
| Current Rating | 1.5A | |
| Pins Structure | 1x3P | |
| Mounting Type | Surface Mount, Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 5mm | |
| Contact Plating | Gold | |
| Number of Pins | 3P | |
| Pitch | 1mm | |
| Contact Material | Phosphor bronze | |
| Supplementary Features | Auxiliary Solder Pin | |
| Z-Height of the Board | 3.2mm | |
| Plastic Material | PA | |
| Number of PINs Per Row | 3 |

* Images are for reference only
2023960307
Extended- Manufacturer
- MFR.Part #
- 2023960307
- JLCPCB Part #
- C17465584
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1 1.5A 1mm 1x3P 3 3P 50V Gold PA Phosphor bronze Surface Mount, Right Angle UL94V-0 White SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 2023960307
- JLCPCB Part #
- C17465584
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1 1.5A 1mm 1x3P 3 3P 50V Gold PA Phosphor bronze Surface Mount, Right Angle UL94V-0 White SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2023960307 Specifications
2023960307 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | MOLEX | |
| Package | SMD,P=1mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 50V | |
| Color | White | |
| Current Rating | 1.5A | |
| Pins Structure | 1x3P | |
| Mounting Type | Surface Mount, Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 5mm | |
| Contact Plating | Gold | |
| Number of Pins | 3P | |
| Pitch | 1mm | |
| Contact Material | Phosphor bronze | |
| Supplementary Features | Auxiliary Solder Pin | |
| Z-Height of the Board | 3.2mm | |
| Plastic Material | PA | |
| Number of PINs Per Row | 3 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2023960307. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2023960307 Schematic Symbol & PCB Footprint
The 2023960307 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.