
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD | |
| Wavelength - Dominant | 590nm | |
| Viewing Angle | 105° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Amber | |
| Forward Current | 1.5A | |
| Voltage - Forward(Vf) | 2.94V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XPEBAM-L1-R250-00901 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD | |
| Wavelength - Dominant | 590nm | |
| Viewing Angle | 105° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Amber | |
| Forward Current | 1.5A | |
| Voltage - Forward(Vf) | 2.94V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XPEBAM-L1-R250-00901. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XPEBAM-L1-R250-00901 datasheets or manufacturer documentation.
Datasheet: XPEBAM-L1-R250-00901 Datasheet (PDF)
The XPEBAM-L1-R250-00901 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.