
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | TT Electronics | |
| Package | Plugin | |
| Resistance | 50kΩ | |
| Power(Watts) | 50mW | |
| Tolerance | ±20% | |
| Number of Turns | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P091S-QC15BR50K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | TT Electronics | |
| Package | Plugin | |
| Resistance | 50kΩ | |
| Power(Watts) | 50mW | |
| Tolerance | ±20% | |
| Number of Turns | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P091S-QC15BR50K. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P091S-QC15BR50K datasheets or manufacturer documentation.
Datasheet: P091S-QC15BR50K Datasheet (PDF)
The P091S-QC15BR50K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.