Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Front End Circuits
  6. 8TR8210
8TR8210
Extended
* Images are for reference only
8TR8210
Attributes
Value
Manufacturer
BeRex Corp
MFR.Part #
8TR8210
JLCPCB Part #
C17464829
Package
QFN-16(3x3)
Description
-40℃~+125℃ 2.4GHz~2.5GHz 2.7V~3.6V 集成低噪声放大器、集成射频开关、集成功率放大器、集成射频滤波器、集成功率检测器 QFN-16(3x3) RF Front End Circuits ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Front End Circuits
ManufacturerBeRex Corp
PackageQFN-16(3x3)
Operating Temperature-40℃~+125℃
Frequency Range2.4GHz~2.5GHz
Voltage - Supply2.7V~3.6V
FeaturesIntegrated low noise amplifier、Integrated RF switch、Integrated power amplifier、Integrated RF filter、Integrated power detector
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Front End Circuits
  6. 8TR8210
8TR8210

* Images are for reference only

8TR8210

Extended
Manufacturer

BeRex Corp

MFR.Part #
8TR8210
JLCPCB Part #
C17464829
Package
QFN-16(3x3)
Description
-40℃~+125℃ 2.4GHz~2.5GHz 2.7V~3.6V 集成低噪声放大器、集成射频开关、集成功率放大器、集成射频滤波器、集成功率检测器 QFN-16(3x3) RF Front End Circuits ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

8TR8210

* Images are for reference only

8TR8210
Extended
Manufacturer

BeRex Corp

MFR.Part #
8TR8210
JLCPCB Part #
C17464829
Package
QFN-16(3x3)
Description
-40℃~+125℃ 2.4GHz~2.5GHz 2.7V~3.6V 集成低噪声放大器、集成射频开关、集成功率放大器、集成射频滤波器、集成功率检测器 QFN-16(3x3) RF Front End Circuits ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

8TR8210 Specifications

8TR8210 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Front End Circuits
ManufacturerBeRex Corp
PackageQFN-16(3x3)
Operating Temperature-40℃~+125℃
Frequency Range2.4GHz~2.5GHz
Voltage - Supply2.7V~3.6V
FeaturesIntegrated low noise amplifier、Integrated RF switch、Integrated power amplifier、Integrated RF filter、Integrated power detector
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8TR8210. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

8TR8210 Documents

8TR8210 datasheets or manufacturer documentation.

Datasheet: 8TR8210 Datasheet (PDF)

8TR8210 Schematic Symbol & PCB Footprint

The 8TR8210 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.