Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 2002414214
2002414214 - 1
2002414214 - 2
2002414214 - 3
Extended1/3
* Images are for reference only
2002414214
Attributes
Value
Manufacturer
MOLEX
MFR.Part #
2002414214
JLCPCB Part #
C17463140
Package
Push-Pull
Description
-40℃~+105℃ 1 1x4P 26A 4 4P 5.7mm 600V Black High Conductivity Copper Right Angle Tin 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerMOLEX
PackagePush-Pull
Operating Temperature-40℃~+105℃
Number of Rows1
Voltage Rating600V
ColorBlack
Current Rating26A
Pins Structure1x4P
Mounting TypeRight Angle
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board18.64mm
Contact PlatingTin
Contact MaterialHigh Conductivity Copper
Number of Pins4P
Pitch5.7mm
Supplementary FeaturesWith column
Z-Height of the Board11.1mm
Plastic MaterialLCP
Number of PINs Per Row4
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 2002414214
2002414214

* Images are for reference only

2002414214

Extended
Manufacturer

MOLEX

MFR.Part #
2002414214
JLCPCB Part #
C17463140
Package
Push-Pull
Description
-40℃~+105℃ 1 1x4P 26A 4 4P 5.7mm 600V Black High Conductivity Copper Right Angle Tin 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2002414214

* Images are for reference only

2002414214
Extended
Manufacturer

MOLEX

MFR.Part #
2002414214
JLCPCB Part #
C17463140
Package
Push-Pull
Description
-40℃~+105℃ 1 1x4P 26A 4 4P 5.7mm 600V Black High Conductivity Copper Right Angle Tin 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2002414214 Specifications

2002414214 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerMOLEX
PackagePush-Pull
Operating Temperature-40℃~+105℃
Number of Rows1
Voltage Rating600V
ColorBlack
Current Rating26A
Pins Structure1x4P
Mounting TypeRight Angle
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board18.64mm
Contact PlatingTin
Contact MaterialHigh Conductivity Copper
Number of Pins4P
Pitch5.7mm
Supplementary FeaturesWith column
Z-Height of the Board11.1mm
Plastic MaterialLCP
Number of PINs Per Row4
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2002414214. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2002414214 Schematic Symbol & PCB Footprint

The 2002414214 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.