
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | ABLIC | |
| Package | SMD-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Omnipolar | |
| Release Points | ±2.2mT | |
| Voltage - Supply | 2.7V~5.5V | |
| Operation Points | ±2.7mT | |
| Operating Current | 4uA |

* Images are for reference only
S-5716ACDH0-I4T1U
Extended- Manufacturer
- MFR.Part #
- S-5716ACDH0-I4T1U
- JLCPCB Part #
- C17462863
- Package
- SMD-4
- Description
- -40℃~+85℃ 2.7V~5.5V ±2.2mT ±2.7mT SMD-4 Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- S-5716ACDH0-I4T1U
- JLCPCB Part #
- C17462863
- Package
- SMD-4
- Description
- -40℃~+85℃ 2.7V~5.5V ±2.2mT ±2.7mT SMD-4 Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S-5716ACDH0-I4T1U Specifications
S-5716ACDH0-I4T1U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | ABLIC | |
| Package | SMD-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Omnipolar | |
| Release Points | ±2.2mT | |
| Voltage - Supply | 2.7V~5.5V | |
| Operation Points | ±2.7mT | |
| Operating Current | 4uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S-5716ACDH0-I4T1U. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S-5716ACDH0-I4T1U Documents
S-5716ACDH0-I4T1U datasheets or manufacturer documentation.
Datasheet: S-5716ACDH0-I4T1U Datasheet (PDF)
S-5716ACDH0-I4T1U Schematic Symbol & PCB Footprint
The S-5716ACDH0-I4T1U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.