Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. PS-20PE-D4T2-M1E
PS-20PE-D4T2-M1E - 1
PS-20PE-D4T2-M1E - 2
PS-20PE-D4T2-M1E - 3
Extended1/3
* Images are for reference only
PS-20PE-D4T2-M1E
Attributes
Value
Manufacturer
JAE Electronics
MFR.Part #
PS-20PE-D4T2-M1E
JLCPCB Part #
C17462839
Package
Plugin
Description
2 2.54mm Copper alloy Through Hole Tin 插件 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerJAE Electronics
PackagePlugin
Operating Temperature-55℃~+85℃
Number of Rows2
ColorBlack
Contact PlatingTin
Number of Pins20P
Current Rating3A
Pitch2.54mm
Contact MaterialCopper alloy
Pins Structure2x10P
Row Spacing2.54mm
Mounting TypeThrough Hole
Number of PINs Per Row10
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. PS-20PE-D4T2-M1E
PS-20PE-D4T2-M1E

* Images are for reference only

PS-20PE-D4T2-M1E

Extended
Manufacturer

JAE Electronics

MFR.Part #
PS-20PE-D4T2-M1E
JLCPCB Part #
C17462839
Package
Plugin
Description
2 2.54mm Copper alloy Through Hole Tin 插件 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PS-20PE-D4T2-M1E

* Images are for reference only

PS-20PE-D4T2-M1E
Extended
Manufacturer

JAE Electronics

MFR.Part #
PS-20PE-D4T2-M1E
JLCPCB Part #
C17462839
Package
Plugin
Description
2 2.54mm Copper alloy Through Hole Tin 插件 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PS-20PE-D4T2-M1E Specifications

PS-20PE-D4T2-M1E technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerJAE Electronics
PackagePlugin
Operating Temperature-55℃~+85℃
Number of Rows2
ColorBlack
Contact PlatingTin
Number of Pins20P
Current Rating3A
Pitch2.54mm
Contact MaterialCopper alloy
Pins Structure2x10P
Row Spacing2.54mm
Mounting TypeThrough Hole
Number of PINs Per Row10
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PS-20PE-D4T2-M1E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PS-20PE-D4T2-M1E Schematic Symbol & PCB Footprint

The PS-20PE-D4T2-M1E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.