Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. JFETs
  6. CMPFJ176 TR
CMPFJ176 TR
Extended
* Images are for reference only
CMPFJ176 TR
Attributes
Value
Manufacturer
Central Semicon
MFR.Part #
CMPFJ176 TR
JLCPCB Part #
C17462591
Package
SOT-23
Description
-65℃~+150℃ 1 P-Channel 1V 225mW 250Ω 2mA 30V P-Channel SOT-23 JFETs
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/JFETs
ManufacturerCentral Semicon
PackageSOT-23
Operating Temperature-65℃~+150℃
Drain Current (Idss)2mA
Number1 P-Channel
FET TypeP-Channel
Gate-Source Breakdown Voltage (Vgss)30V
Pd - Power Dissipation225mW
RDS(on)250Ω
Gate-Source Cutoff Voltage (VGS(off))1V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. JFETs
  6. CMPFJ176 TR
CMPFJ176 TR

* Images are for reference only

CMPFJ176 TR

Extended
Manufacturer

Central Semicon

MFR.Part #
CMPFJ176 TR
JLCPCB Part #
C17462591
Package
SOT-23
Description
-65℃~+150℃ 1 P-Channel 1V 225mW 250Ω 2mA 30V P-Channel SOT-23 JFETs
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMPFJ176 TR

* Images are for reference only

CMPFJ176 TR
Extended
Manufacturer

Central Semicon

MFR.Part #
CMPFJ176 TR
JLCPCB Part #
C17462591
Package
SOT-23
Description
-65℃~+150℃ 1 P-Channel 1V 225mW 250Ω 2mA 30V P-Channel SOT-23 JFETs
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMPFJ176 TR Specifications

CMPFJ176 TR technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/JFETs
ManufacturerCentral Semicon
PackageSOT-23
Operating Temperature-65℃~+150℃
Drain Current (Idss)2mA
Number1 P-Channel
FET TypeP-Channel
Gate-Source Breakdown Voltage (Vgss)30V
Pd - Power Dissipation225mW
RDS(on)250Ω
Gate-Source Cutoff Voltage (VGS(off))1V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMPFJ176 TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMPFJ176 TR Documents

CMPFJ176 TR datasheets or manufacturer documentation.

Datasheet: CMPFJ176 TR Datasheet (PDF)

CMPFJ176 TR Schematic Symbol & PCB Footprint

The CMPFJ176 TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information