
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Vishay Intertech | |
| Package | SOIC-4-175mil | |
| Operating Temperature | -25℃~+85℃ | |
| Output Type | Phototransistor | |
| Output Current | 5mA | |
| Total Power Dissipation(Pd) | 10mW | |
| Number of Outputs | 1 | |
| Input type | DC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSOP95236TT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Vishay Intertech | |
| Package | SOIC-4-175mil | |
| Operating Temperature | -25℃~+85℃ | |
| Output Type | Phototransistor | |
| Output Current | 5mA | |
| Total Power Dissipation(Pd) | 10mW | |
| Number of Outputs | 1 | |
| Input type | DC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSOP95236TT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSOP95236TT datasheets or manufacturer documentation.
Datasheet: TSOP95236TT Datasheet (PDF)
The TSOP95236TT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.