Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SFA0002
SFA0002
Extended
* Images are for reference only
SFA0002
Attributes
Value
Manufacturer
Sanken Elec
MFR.Part #
SFA0002
JLCPCB Part #
C17462022
Package
SOIC-8-175mil
Description
-40℃~+150℃@(TJ) 100kHz 6V~24V 74% Flyback Isolation SOIC-8-175mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSanken Elec
PackageSOIC-8-175mil
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching100kHz
Voltage - Supply6V~24V
Duty Cycle(Max)74%
Feedback SystemPrimary-Side Feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Current Protection、Short Circuit Protection、Overtemperature protection (OTP)
TopologyFlyback
Pd - Power Dissipation1.2W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SFA0002
SFA0002

* Images are for reference only

SFA0002

Extended
Manufacturer

Sanken Elec

MFR.Part #
SFA0002
JLCPCB Part #
C17462022
Package
SOIC-8-175mil
Description
-40℃~+150℃@(TJ) 100kHz 6V~24V 74% Flyback Isolation SOIC-8-175mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFA0002

* Images are for reference only

SFA0002
Extended
Manufacturer

Sanken Elec

MFR.Part #
SFA0002
JLCPCB Part #
C17462022
Package
SOIC-8-175mil
Description
-40℃~+150℃@(TJ) 100kHz 6V~24V 74% Flyback Isolation SOIC-8-175mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFA0002 Specifications

SFA0002 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSanken Elec
PackageSOIC-8-175mil
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching100kHz
Voltage - Supply6V~24V
Duty Cycle(Max)74%
Feedback SystemPrimary-Side Feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Current Protection、Short Circuit Protection、Overtemperature protection (OTP)
TopologyFlyback
Pd - Power Dissipation1.2W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFA0002. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SFA0002 Schematic Symbol & PCB Footprint

The SFA0002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.