
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Flame Retardant Rating | UL94HB | |
| Pitch | 5.3mm | |
| Row Spacing | 4.5mm | |
| Plastic Material | Glass-Fiber Reinforced PBT |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
776488-4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Flame Retardant Rating | UL94HB | |
| Pitch | 5.3mm | |
| Row Spacing | 4.5mm | |
| Plastic Material | Glass-Fiber Reinforced PBT |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 776488-4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

776488-4 datasheets or manufacturer documentation.
Datasheet: 776488-4 Datasheet (PDF)
The 776488-4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.