Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. 7491199331
7491199331
Extended
* Images are for reference only
7491199331
Attributes
Value
Manufacturer
Wurth Elektronik
MFR.Part #
7491199331
JLCPCB Part #
C17461598
Package
SMD-10P,13.5x13mm
Description
1.5kV 34~72V SMD-10P,13.5x13mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerWurth Elektronik
PackageSMD-10P,13.5x13mm
Primary Side Voltage34~72V
Isolation Voltage(Vrms)1.5kV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. 7491199331
7491199331

* Images are for reference only

7491199331

Extended
Manufacturer

Wurth Elektronik

MFR.Part #
7491199331
JLCPCB Part #
C17461598
Package
SMD-10P,13.5x13mm
Description
1.5kV 34~72V SMD-10P,13.5x13mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

7491199331

* Images are for reference only

7491199331
Extended
Manufacturer

Wurth Elektronik

MFR.Part #
7491199331
JLCPCB Part #
C17461598
Package
SMD-10P,13.5x13mm
Description
1.5kV 34~72V SMD-10P,13.5x13mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

7491199331 Specifications

7491199331 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerWurth Elektronik
PackageSMD-10P,13.5x13mm
Primary Side Voltage34~72V
Isolation Voltage(Vrms)1.5kV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7491199331. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

7491199331 Schematic Symbol & PCB Footprint

The 7491199331 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.