
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | SMD-6P | |
| Vgs | ±20V | |
| Configuration | Common source | |
| Gate Charge(Qg) | 2.9nC@10V、5.1nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 21pF、27pF | |
| Current - Continuous Drain(Id) | 1.6A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 32pF、34pF | |
| RDS(on) | 122mΩ@10V、226mΩ@10V | |
| Input Capacitance(Ciss) | 120pF、180pF | |
| Type | N-Channel + P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Pd - Power Dissipation | 500mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSM6L40TU,LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | SMD-6P | |
| Vgs | ±20V | |
| Configuration | Common source | |
| Gate Charge(Qg) | 2.9nC@10V、5.1nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 21pF、27pF | |
| Current - Continuous Drain(Id) | 1.6A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 32pF、34pF | |
| RDS(on) | 122mΩ@10V、226mΩ@10V | |
| Input Capacitance(Ciss) | 120pF、180pF | |
| Type | N-Channel + P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Pd - Power Dissipation | 500mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSM6L40TU,LF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SSM6L40TU,LF datasheets or manufacturer documentation.
Datasheet: SSM6L40TU,LF Datasheet (PDF)
The SSM6L40TU,LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.