Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MIC5320KGYML
MIC5320KGYML
Extended
* Images are for reference only
MIC5320KGYML
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MIC5320KGYML
JLCPCB Part #
C17461406
Package
MLF-6(1.6x1.6)
Description
MLF-6(1.6x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMicrochip Tech
PackageMLF-6(1.6x1.6)
Power Supply Rejection Ratio (PSRR)65dB@(1kHz)
Operating Temperature-40℃~+125℃
standby current85uA
Noise90uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control
Voltage Dropout35mV@(150mA)
Output Voltage1.8V、2.6V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MIC5320KGYML
MIC5320KGYML

* Images are for reference only

MIC5320KGYML

Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC5320KGYML
JLCPCB Part #
C17461406
Package
MLF-6(1.6x1.6)
Description
MLF-6(1.6x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC5320KGYML

* Images are for reference only

MIC5320KGYML
Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC5320KGYML
JLCPCB Part #
C17461406
Package
MLF-6(1.6x1.6)
Description
MLF-6(1.6x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC5320KGYML Specifications

MIC5320KGYML technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMicrochip Tech
PackageMLF-6(1.6x1.6)
Power Supply Rejection Ratio (PSRR)65dB@(1kHz)
Operating Temperature-40℃~+125℃
standby current85uA
Noise90uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control
Voltage Dropout35mV@(150mA)
Output Voltage1.8V、2.6V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC5320KGYML. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIC5320KGYML Schematic Symbol & PCB Footprint

The MIC5320KGYML schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.