
- Manufacturer
- MFR.Part #
- 643464-6
- JLCPCB Part #
- C17461093
- Package
- Plugin
- Description
- 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 1 | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating | 600V | |
| Contact Plating | Tin | |
| Number of Pins | 7P | |
| Current Rating | 7A | |
| Pitch | 3.96mm | |
| Contact Material | Copper alloy | |
| Pins Structure | 1x7P | |
| Mounting Type | Through Hole | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 7 |

* Images are for reference only
643464-6
Extended- Manufacturer
- MFR.Part #
- 643464-6
- JLCPCB Part #
- C17461093
- Package
- Plugin
- Description
- 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 643464-6
- JLCPCB Part #
- C17461093
- Package
- Plugin
- Description
- 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
643464-6 Specifications
643464-6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 1 | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating | 600V | |
| Contact Plating | Tin | |
| Number of Pins | 7P | |
| Current Rating | 7A | |
| Pitch | 3.96mm | |
| Contact Material | Copper alloy | |
| Pins Structure | 1x7P | |
| Mounting Type | Through Hole | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 7 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 643464-6. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

643464-6 Schematic Symbol & PCB Footprint
The 643464-6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.