


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | TSSOP-6(SC-88)SOT-363 | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Number | 2 N-Channel | |
| Current - Continuous Drain(Id) | 100mA | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 200mW | |
| RDS(on) | 15Ω@1.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSM6N16FUTE85LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | TSSOP-6(SC-88)SOT-363 | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Number | 2 N-Channel | |
| Current - Continuous Drain(Id) | 100mA | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 200mW | |
| RDS(on) | 15Ω@1.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSM6N16FUTE85LF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SSM6N16FUTE85LF datasheets or manufacturer documentation.
Datasheet: SSM6N16FUTE85LF Datasheet (PDF)
The SSM6N16FUTE85LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.