Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. PA5099.003NLT
PA5099.003NLT
Extended
* Images are for reference only
PA5099.003NLT
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
PA5099.003NLT
JLCPCB Part #
C17461067
Package
-
Description
15.5mm 2.25kV 33~57V ±10% - Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerPulse Elec
Package-
Primary Side Voltage33~57V
Tolerance±10%
Isolation Voltage(Vrms)2.25kV
Height15.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. PA5099.003NLT
PA5099.003NLT

* Images are for reference only

PA5099.003NLT

Extended
Manufacturer

Pulse Elec

MFR.Part #
PA5099.003NLT
JLCPCB Part #
C17461067
Package
-
Description
15.5mm 2.25kV 33~57V ±10% - Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PA5099.003NLT

* Images are for reference only

PA5099.003NLT
Extended
Manufacturer

Pulse Elec

MFR.Part #
PA5099.003NLT
JLCPCB Part #
C17461067
Package
-
Description
15.5mm 2.25kV 33~57V ±10% - Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PA5099.003NLT Specifications

PA5099.003NLT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerPulse Elec
Package-
Primary Side Voltage33~57V
Tolerance±10%
Isolation Voltage(Vrms)2.25kV
Height15.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PA5099.003NLT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PA5099.003NLT Documents

PA5099.003NLT datasheets or manufacturer documentation.

Datasheet: PA5099.003NLT Datasheet (PDF)

PA5099.003NLT Schematic Symbol & PCB Footprint

The PA5099.003NLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.