
- Manufacturer
- MFR.Part #
- 541CAA001059BBG
- JLCPCB Part #
- C17460436
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 108mA SMD5032-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Skyworks Solutions | |
| Package | SMD5032-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Supply | 108mA |

* Images are for reference only
541CAA001059BBG
Extended- Manufacturer
- MFR.Part #
- 541CAA001059BBG
- JLCPCB Part #
- C17460436
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 108mA SMD5032-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 541CAA001059BBG
- JLCPCB Part #
- C17460436
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 108mA SMD5032-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
541CAA001059BBG Specifications
541CAA001059BBG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Skyworks Solutions | |
| Package | SMD5032-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Supply | 108mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 541CAA001059BBG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

541CAA001059BBG Documents
541CAA001059BBG datasheets or manufacturer documentation.
Datasheet: 541CAA001059BBG Datasheet (PDF)
541CAA001059BBG Schematic Symbol & PCB Footprint
The 541CAA001059BBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.