
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Microchip Tech | |
| Package | - | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Voltage - DC Reverse(Vr) | 50V | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 12A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R20405 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Microchip Tech | |
| Package | - | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Voltage - DC Reverse(Vr) | 50V | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 12A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R20405. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The R20405 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.