Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. STR6A168HV
STR6A168HV
Extended
* Images are for reference only
STR6A168HV
Attributes
Value
Manufacturer
Sanken Elec
MFR.Part #
STR6A168HV
JLCPCB Part #
C17459945
Package
DIP-8
Description
-40℃~+125℃@(TA) 100kHz 700V 75% 8.5V~32V Flyback Isolation DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSanken Elec
PackageDIP-8
Operating Temperature-40℃~+125℃@(TA)
Frequency - Switching100kHz
Voltage - Supply8.5V~32V
Duty Cycle(Max)75%
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start、Overtemperature protection (OTP)
TopologyFlyback
Pd - Power Dissipation1.2W、1.35W
Voltage - Breakdown700V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. STR6A168HV
STR6A168HV

* Images are for reference only

STR6A168HV

Extended
Manufacturer

Sanken Elec

MFR.Part #
STR6A168HV
JLCPCB Part #
C17459945
Package
DIP-8
Description
-40℃~+125℃@(TA) 100kHz 700V 75% 8.5V~32V Flyback Isolation DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STR6A168HV

* Images are for reference only

STR6A168HV
Extended
Manufacturer

Sanken Elec

MFR.Part #
STR6A168HV
JLCPCB Part #
C17459945
Package
DIP-8
Description
-40℃~+125℃@(TA) 100kHz 700V 75% 8.5V~32V Flyback Isolation DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STR6A168HV Specifications

STR6A168HV technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSanken Elec
PackageDIP-8
Operating Temperature-40℃~+125℃@(TA)
Frequency - Switching100kHz
Voltage - Supply8.5V~32V
Duty Cycle(Max)75%
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start、Overtemperature protection (OTP)
TopologyFlyback
Pd - Power Dissipation1.2W、1.35W
Voltage - Breakdown700V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STR6A168HV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STR6A168HV Documents

STR6A168HV datasheets or manufacturer documentation.

Datasheet: STR6A168HV Datasheet (PDF)

STR6A168HV Schematic Symbol & PCB Footprint

The STR6A168HV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.