


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | Harting Tech | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 3 | |
| Color | Black | |
| Connector Type | High Density D-Sub | |
| Number of Pins | 26P | |
| Current Rating-Signal | 2A | |
| Gender | Female | |
| Mounting Type | Wire Soldering |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
09562004704 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | Harting Tech | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 3 | |
| Color | Black | |
| Connector Type | High Density D-Sub | |
| Number of Pins | 26P | |
| Current Rating-Signal | 2A | |
| Gender | Female | |
| Mounting Type | Wire Soldering |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 09562004704. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 09562004704 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.