


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Diodes Incorporated | |
| Package | W-DFN3020-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 180MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| Number | 1 NPN + 1 PNP | |
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 5A | |
| Emitter-Base Voltage(Vebo) | 7V | |
| Pd - Power Dissipation | 2.45W | |
| type | NPN+PNP | |
| Current - Collector Cutoff | 100nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZXTC6718MCTA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Diodes Incorporated | |
| Package | W-DFN3020-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 180MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| Number | 1 NPN + 1 PNP | |
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 5A | |
| Emitter-Base Voltage(Vebo) | 7V | |
| Pd - Power Dissipation | 2.45W | |
| type | NPN+PNP | |
| Current - Collector Cutoff | 100nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZXTC6718MCTA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZXTC6718MCTA datasheets or manufacturer documentation.
Datasheet: ZXTC6718MCTA Datasheet (PDF)
The ZXTC6718MCTA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.