
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -80℃~+150℃ | |
| Power(Watts) | 75mW | |
| Resistance @ 25℃ | 100kΩ | |
| B Constant (25℃/85℃) | 4252K | |
| B Constant (25℃/50℃) | 3470K |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EC95G104WN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -80℃~+150℃ | |
| Power(Watts) | 75mW | |
| Resistance @ 25℃ | 100kΩ | |
| B Constant (25℃/85℃) | 4252K | |
| B Constant (25℃/50℃) | 3470K |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EC95G104WN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EC95G104WN datasheets or manufacturer documentation.
Datasheet: EC95G104WN Datasheet (PDF)
The EC95G104WN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.