
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | DFRobot | |
| Package | - | |
| Voltage - Supply | 4.5V~6V | |
| Features | Programmable transmission | |
| Current - Supply | 120mA | |
| Linear Range | 30cm~1200cm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SEN0259 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | DFRobot | |
| Package | - | |
| Voltage - Supply | 4.5V~6V | |
| Features | Programmable transmission | |
| Current - Supply | 120mA | |
| Linear Range | 30cm~1200cm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SEN0259. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SEN0259 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.