
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Microchip Tech | |
| Package | Plugin | |
| Voltage - Forward(Vf@If) | 1.1V@3A | |
| Voltage - DC Reverse(Vr) | 500V | |
| Reverse Recovery Time (trr) | 350ns | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Current - Rectified | 3A | |
| Reverse Leakage Current (Ir) | 5uA@500V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UTR3350 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Microchip Tech | |
| Package | Plugin | |
| Voltage - Forward(Vf@If) | 1.1V@3A | |
| Voltage - DC Reverse(Vr) | 500V | |
| Reverse Recovery Time (trr) | 350ns | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Current - Rectified | 3A | |
| Reverse Leakage Current (Ir) | 5uA@500V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UTR3350. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The UTR3350 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.