Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Current Source / Constant Current Source
  6. CL20M35R7
CL20M35R7
Extended
* Images are for reference only
CL20M35R7
Attributes
Value
Manufacturer
(DIOTEC)
MFR.Part #
CL20M35R7
JLCPCB Part #
C17457288
Package
DO-214AC(SMA)
Description
-50℃~+150℃ DO-214AC(SMA) Current Source / Constant Current Source ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Current Source / Constant Current Source
Manufacturer(DIOTEC)
PackageDO-214AC(SMA)
Operating Temperature-50℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Current Source / Constant Current Source
  6. CL20M35R7
CL20M35R7

* Images are for reference only

CL20M35R7

Extended
Manufacturer

(DIOTEC)

MFR.Part #
CL20M35R7
JLCPCB Part #
C17457288
Package
DO-214AC(SMA)
Description
-50℃~+150℃ DO-214AC(SMA) Current Source / Constant Current Source ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CL20M35R7

* Images are for reference only

CL20M35R7
Extended
Manufacturer

(DIOTEC)

MFR.Part #
CL20M35R7
JLCPCB Part #
C17457288
Package
DO-214AC(SMA)
Description
-50℃~+150℃ DO-214AC(SMA) Current Source / Constant Current Source ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CL20M35R7 Specifications

CL20M35R7 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Current Source / Constant Current Source
Manufacturer(DIOTEC)
PackageDO-214AC(SMA)
Operating Temperature-50℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CL20M35R7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CL20M35R7 Documents

CL20M35R7 datasheets or manufacturer documentation.

Datasheet: CL20M35R7 Datasheet (PDF)

CL20M35R7 Schematic Symbol & PCB Footprint

The CL20M35R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.