
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | LQFP-44(10x10) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Programmable gain | |
| Differential Non - linearity | 0.3LSB | |
| Interface Type | SPI | |
| Resolution (Bits) | 12 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD2S1200ZSTZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | LQFP-44(10x10) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Programmable gain | |
| Differential Non - linearity | 0.3LSB | |
| Interface Type | SPI | |
| Resolution (Bits) | 12 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD2S1200ZSTZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD2S1200ZSTZ datasheets or manufacturer documentation.
Datasheet: AD2S1200ZSTZ Datasheet (PDF)
The AD2S1200ZSTZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.