


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Package | SO-16-175mil | |
| Operating Temperature | -55℃~+125℃ | |
| Load Voltage | 80V | |
| Forward Current(If) | 50mA | |
| Rise time | 2us | |
| Output Type | Phototransistor | |
| Output Current | 50mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Total Power Dissipation(Pd) | 170mW | |
| Current Transfer Ratio (CTR) Maximum/Saturation Value | 600% | |
| Input type | AC,DC | |
| Current Transfer Ratio (CTR) Minimum | 100% | |
| Features | Integrated anti-parallel LED | |
| Vce Saturation(VCE(sat)) | 300mV@2.4mA,8mA | |
| Fall time | 3us | |
| Voltage - Forward(Vf) | 1.25V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLP292-4(GB-TP,E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Package | SO-16-175mil | |
| Operating Temperature | -55℃~+125℃ | |
| Load Voltage | 80V | |
| Forward Current(If) | 50mA | |
| Rise time | 2us | |
| Output Type | Phototransistor | |
| Output Current | 50mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Total Power Dissipation(Pd) | 170mW | |
| Current Transfer Ratio (CTR) Maximum/Saturation Value | 600% | |
| Input type | AC,DC | |
| Current Transfer Ratio (CTR) Minimum | 100% | |
| Features | Integrated anti-parallel LED | |
| Vce Saturation(VCE(sat)) | 300mV@2.4mA,8mA | |
| Fall time | 3us | |
| Voltage - Forward(Vf) | 1.25V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLP292-4(GB-TP,E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLP292-4(GB-TP,E datasheets or manufacturer documentation.
Datasheet: TLP292-4(GB-TP,E Datasheet (PDF)
The TLP292-4(GB-TP,E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.