
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | onsemi | |
| Package | Plugin | |
| Test Current | 13mA | |
| Luminous Intensity | 1.5mcd | |
| Illumination Color | Red | |
| Lens Color | Frosted Red Lens | |
| Voltage - Forward(Vf) | 5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MR5060 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | onsemi | |
| Package | Plugin | |
| Test Current | 13mA | |
| Luminous Intensity | 1.5mcd | |
| Illumination Color | Red | |
| Lens Color | Frosted Red Lens | |
| Voltage - Forward(Vf) | 5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MR5060. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MR5060 datasheets or manufacturer documentation.
Datasheet: MR5060 Datasheet (PDF)
The MR5060 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.