Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. PL9310T
PL9310T
Extended
* Images are for reference only
PL9310T
Attributes
Value
Manufacturer
iNRCORE
MFR.Part #
PL9310T
JLCPCB Part #
C17454218
Package
SMD-4P,10.4x10.4mm
Description
15uH 2.8A 3.1A 49.4mΩ ±20% SMD-4P,10.4x10.4mm Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufactureriNRCORE
PackageSMD-4P,10.4x10.4mm
Current - Saturation(Isat)3.1A
Inductance15uH
Tolerance±20%
Current Rating2.8A
Application Grade消费级
DC Resistance(DCR)49.4mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. PL9310T
PL9310T

* Images are for reference only

PL9310T

Extended
Manufacturer

iNRCORE

MFR.Part #
PL9310T
JLCPCB Part #
C17454218
Package
SMD-4P,10.4x10.4mm
Description
15uH 2.8A 3.1A 49.4mΩ ±20% SMD-4P,10.4x10.4mm Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PL9310T

* Images are for reference only

PL9310T
Extended
Manufacturer

iNRCORE

MFR.Part #
PL9310T
JLCPCB Part #
C17454218
Package
SMD-4P,10.4x10.4mm
Description
15uH 2.8A 3.1A 49.4mΩ ±20% SMD-4P,10.4x10.4mm Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PL9310T Specifications

PL9310T technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufactureriNRCORE
PackageSMD-4P,10.4x10.4mm
Current - Saturation(Isat)3.1A
Inductance15uH
Tolerance±20%
Current Rating2.8A
Application Grade消费级
DC Resistance(DCR)49.4mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PL9310T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PL9310T Documents

PL9310T datasheets or manufacturer documentation.

Datasheet: PL9310T Datasheet (PDF)

PL9310T Schematic Symbol & PCB Footprint

The PL9310T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.