
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | ROHM Semicon | |
| Package | SOIC-8 | |
| Number of Channels | 1 | |
| Voltage - Supply | 4V~18V | |
| Operating Temperature - | -40℃~+150℃ | |
| Maximum Continuous Current | 1.45A | |
| RDS(on) | 500mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BD1HDU50EFJ-CE2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | ROHM Semicon | |
| Package | SOIC-8 | |
| Number of Channels | 1 | |
| Voltage - Supply | 4V~18V | |
| Operating Temperature - | -40℃~+150℃ | |
| Maximum Continuous Current | 1.45A | |
| RDS(on) | 500mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BD1HDU50EFJ-CE2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BD1HDU50EFJ-CE2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.