Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 7-2390138-2
7-2390138-2
Extended
* Images are for reference only
7-2390138-2
Attributes
Value
Manufacturer
TE Connectivity
MFR.Part #
7-2390138-2
JLCPCB Part #
C17453643
Package
SMD
Description
-40℃~+105℃ 1 Copper alloy Gold Surface Mount,Vertical SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerTE Connectivity
PackageSMD
Operating Temperature-40℃~+105℃
Number of Rows1
Flame Retardant RatingUL94V-0
X-Length of Bottom Edge on Board (Spacing Line)18.25mm
ColorBlack
Contact PlatingGold
Number of Pins12P
Pitch1.25mm
Contact MaterialCopper alloy
Pins Structure1x12P
Mounting TypeSurface Mount,Vertical
Plastic MaterialLCP
Number of PINs Per Row12
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 7-2390138-2
7-2390138-2

* Images are for reference only

7-2390138-2

Extended
Manufacturer

TE Connectivity

MFR.Part #
7-2390138-2
JLCPCB Part #
C17453643
Package
SMD
Description
-40℃~+105℃ 1 Copper alloy Gold Surface Mount,Vertical SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

7-2390138-2

* Images are for reference only

7-2390138-2
Extended
Manufacturer

TE Connectivity

MFR.Part #
7-2390138-2
JLCPCB Part #
C17453643
Package
SMD
Description
-40℃~+105℃ 1 Copper alloy Gold Surface Mount,Vertical SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

7-2390138-2 Specifications

7-2390138-2 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerTE Connectivity
PackageSMD
Operating Temperature-40℃~+105℃
Number of Rows1
Flame Retardant RatingUL94V-0
X-Length of Bottom Edge on Board (Spacing Line)18.25mm
ColorBlack
Contact PlatingGold
Number of Pins12P
Pitch1.25mm
Contact MaterialCopper alloy
Pins Structure1x12P
Mounting TypeSurface Mount,Vertical
Plastic MaterialLCP
Number of PINs Per Row12
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7-2390138-2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

7-2390138-2 Documents

7-2390138-2 datasheets or manufacturer documentation.

Datasheet: 7-2390138-2 Datasheet (PDF)

7-2390138-2 Schematic Symbol & PCB Footprint

The 7-2390138-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.