
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | - | |
| Illumination Color | Red, Yellow | |
| Forward Current | 10mA | |
| Voltage - Forward(Vf) | 1.85V、2V | |
| Luminous Intensity | 29mcd、50mcd | |
| Peak Wavelength | 586nm、660nm |

* Images are for reference only
5922124313NF
Extended- Manufacturer
- MFR.Part #
- 5922124313NF
- JLCPCB Part #
- C17453406
- Package
- -
- Description
- 1.85V、2V 10mA 29mcd、50mcd 586nm、660nm Red, Yellow - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5922124313NF
- JLCPCB Part #
- C17453406
- Package
- -
- Description
- 1.85V、2V 10mA 29mcd、50mcd 586nm、660nm Red, Yellow - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5922124313NF Specifications
5922124313NF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | - | |
| Illumination Color | Red, Yellow | |
| Forward Current | 10mA | |
| Voltage - Forward(Vf) | 1.85V、2V | |
| Luminous Intensity | 29mcd、50mcd | |
| Peak Wavelength | 586nm、660nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5922124313NF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5922124313NF Documents
5922124313NF datasheets or manufacturer documentation.
Datasheet: 5922124313NF Datasheet (PDF)
5922124313NF Schematic Symbol & PCB Footprint
The 5922124313NF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.