
- Manufacturer
- MFR.Part #
- ABD210NUG
- JLCPCB Part #
- C17453207
- Package
- -
- Description
- -25℃~+70℃ 10A Green IP65 Round Button SPST-NO Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | IDEC | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Contact Current | 10A | |
| IP Rating | IP65 | |
| Actuator Style | Round Button | |
| Circuit | SPST-NO | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Green |

* Images are for reference only
ABD210NUG
Extended- Manufacturer
- MFR.Part #
- ABD210NUG
- JLCPCB Part #
- C17453207
- Package
- -
- Description
- -25℃~+70℃ 10A Green IP65 Round Button SPST-NO Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ABD210NUG
- JLCPCB Part #
- C17453207
- Package
- -
- Description
- -25℃~+70℃ 10A Green IP65 Round Button SPST-NO Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ABD210NUG Specifications
ABD210NUG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | IDEC | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Contact Current | 10A | |
| IP Rating | IP65 | |
| Actuator Style | Round Button | |
| Circuit | SPST-NO | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Green |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ABD210NUG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ABD210NUG Documents
ABD210NUG datasheets or manufacturer documentation.
Datasheet: ABD210NUG Datasheet (PDF)
ABD210NUG Schematic Symbol & PCB Footprint
The ABD210NUG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.