Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LTC1530IS8
LTC1530IS8
Extended
* Images are for reference only
LTC1530IS8
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
LTC1530IS8
JLCPCB Part #
C17452932
Package
-
Description
-40℃~+85℃ 1 1.235V、1.9V、2.5V、2.8V、3.3V 1mA 250kHz~350kHz Adjustable and Fixed Buck External Step-down type Yes - DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
Package-
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching250kHz~350kHz
Output TypeAdjustable and Fixed
Quiescent Current1mA
Switch tube (built-in/external)External
TopologyBuck
Output Voltage1.235V、1.9V、2.5V、2.8V、3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LTC1530IS8
LTC1530IS8

* Images are for reference only

LTC1530IS8

Extended
Manufacturer

Analog Devices

MFR.Part #
LTC1530IS8
JLCPCB Part #
C17452932
Package
-
Description
-40℃~+85℃ 1 1.235V、1.9V、2.5V、2.8V、3.3V 1mA 250kHz~350kHz Adjustable and Fixed Buck External Step-down type Yes - DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTC1530IS8

* Images are for reference only

LTC1530IS8
Extended
Manufacturer

Analog Devices

MFR.Part #
LTC1530IS8
JLCPCB Part #
C17452932
Package
-
Description
-40℃~+85℃ 1 1.235V、1.9V、2.5V、2.8V、3.3V 1mA 250kHz~350kHz Adjustable and Fixed Buck External Step-down type Yes - DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTC1530IS8 Specifications

LTC1530IS8 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
Package-
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching250kHz~350kHz
Output TypeAdjustable and Fixed
Quiescent Current1mA
Switch tube (built-in/external)External
TopologyBuck
Output Voltage1.235V、1.9V、2.5V、2.8V、3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC1530IS8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTC1530IS8 Documents

LTC1530IS8 datasheets or manufacturer documentation.

Datasheet: LTC1530IS8 Datasheet (PDF)

LTC1530IS8 Schematic Symbol & PCB Footprint

The LTC1530IS8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.