
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | NXP Semicon | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Frequency - Switching | 156kHz~485kHz | |
| Duty Cycle(Max) | 50% | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP) | |
| Topology | Half-Bridge | |
| Pd - Power Dissipation | 0.8W | |
| Voltage - Breakdown | 600V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TEA1611T/N2,518 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | NXP Semicon | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Frequency - Switching | 156kHz~485kHz | |
| Duty Cycle(Max) | 50% | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP) | |
| Topology | Half-Bridge | |
| Pd - Power Dissipation | 0.8W | |
| Voltage - Breakdown | 600V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TEA1611T/N2,518. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TEA1611T/N2,518 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.