
- Manufacturer
- MFR.Part #
- JAN1N3671R
- JLCPCB Part #
- C17452194
- Package
- DO-203AA(DO-4)
- Description
- 1 Independent 1.35V@38A 12A 240A 800V DO-203AA(DO-4) Diodes - General Purpose
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Microchip Tech | |
| Package | DO-203AA(DO-4) | |
| Voltage - Forward(Vf@If) | 1.35V@38A | |
| Non-Repetitive Peak Forward Surge Current | 240A | |
| Voltage - DC Reverse(Vr) | 800V | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 12A |

* Images are for reference only
JAN1N3671R
Extended- Manufacturer
- MFR.Part #
- JAN1N3671R
- JLCPCB Part #
- C17452194
- Package
- DO-203AA(DO-4)
- Description
- 1 Independent 1.35V@38A 12A 240A 800V DO-203AA(DO-4) Diodes - General Purpose
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- JAN1N3671R
- JLCPCB Part #
- C17452194
- Package
- DO-203AA(DO-4)
- Description
- 1 Independent 1.35V@38A 12A 240A 800V DO-203AA(DO-4) Diodes - General Purpose
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JAN1N3671R Specifications
JAN1N3671R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Microchip Tech | |
| Package | DO-203AA(DO-4) | |
| Voltage - Forward(Vf@If) | 1.35V@38A | |
| Non-Repetitive Peak Forward Surge Current | 240A | |
| Voltage - DC Reverse(Vr) | 800V | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 12A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JAN1N3671R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JAN1N3671R Schematic Symbol & PCB Footprint
The JAN1N3671R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.