
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating | 250V | |
| Color | Black | |
| Current Rating | 2A | |
| Contact Material | Phosphor bronze | |
| Plastic Material | LCP |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2-2842281-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating | 250V | |
| Color | Black | |
| Current Rating | 2A | |
| Contact Material | Phosphor bronze | |
| Plastic Material | LCP |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2-2842281-2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2-2842281-2 datasheets or manufacturer documentation.
Datasheet: 2-2842281-2 Datasheet (PDF)
The 2-2842281-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.