
- Manufacturer
- MFR.Part #
- SI8233AB-AM1
- JLCPCB Part #
- C17451715
- Package
- QFN-14(5x5)
- Description
- -40℃~+125℃ 12ns 12ns 2 2A 4A QFN-14(5x5) Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Skyworks Solutions | |
| Package | QFN-14(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Rise Time | 12ns | |
| Current - Output High(IOH) | 2A | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control | |
| Number of Drivers | 2 | |
| Current - Output Low(IOL) | 4A | |
| Fall Time | 12ns |

* Images are for reference only
SI8233AB-AM1
Extended- Manufacturer
- MFR.Part #
- SI8233AB-AM1
- JLCPCB Part #
- C17451715
- Package
- QFN-14(5x5)
- Description
- -40℃~+125℃ 12ns 12ns 2 2A 4A QFN-14(5x5) Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SI8233AB-AM1
- JLCPCB Part #
- C17451715
- Package
- QFN-14(5x5)
- Description
- -40℃~+125℃ 12ns 12ns 2 2A 4A QFN-14(5x5) Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI8233AB-AM1 Specifications
SI8233AB-AM1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Skyworks Solutions | |
| Package | QFN-14(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Rise Time | 12ns | |
| Current - Output High(IOH) | 2A | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control | |
| Number of Drivers | 2 | |
| Current - Output Low(IOL) | 4A | |
| Fall Time | 12ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI8233AB-AM1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI8233AB-AM1 Documents
SI8233AB-AM1 datasheets or manufacturer documentation.
Datasheet: SI8233AB-AM1 Datasheet (PDF)
SI8233AB-AM1 Schematic Symbol & PCB Footprint
The SI8233AB-AM1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.