Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. PL8916NLT
PL8916NLT
Extended
* Images are for reference only
PL8916NLT
Attributes
Value
Manufacturer
iNRCORE
MFR.Part #
PL8916NLT
JLCPCB Part #
C17450507
Package
SMD-4P,10.5x10.5mm
Description
2.6A 2.6A 47uH 89mΩ ±20% SMD-4P,10.5x10.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufactureriNRCORE
PackageSMD-4P,10.5x10.5mm
Inductance47uH
Current - Saturation(Isat)2.6A
Tolerance±20%
Current Rating2.6A
Application Grade消费级
DC Resistance(DCR)89mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. PL8916NLT
PL8916NLT

* Images are for reference only

PL8916NLT

Extended
Manufacturer

iNRCORE

MFR.Part #
PL8916NLT
JLCPCB Part #
C17450507
Package
SMD-4P,10.5x10.5mm
Description
2.6A 2.6A 47uH 89mΩ ±20% SMD-4P,10.5x10.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PL8916NLT

* Images are for reference only

PL8916NLT
Extended
Manufacturer

iNRCORE

MFR.Part #
PL8916NLT
JLCPCB Part #
C17450507
Package
SMD-4P,10.5x10.5mm
Description
2.6A 2.6A 47uH 89mΩ ±20% SMD-4P,10.5x10.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PL8916NLT Specifications

PL8916NLT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufactureriNRCORE
PackageSMD-4P,10.5x10.5mm
Inductance47uH
Current - Saturation(Isat)2.6A
Tolerance±20%
Current Rating2.6A
Application Grade消费级
DC Resistance(DCR)89mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PL8916NLT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PL8916NLT Documents

PL8916NLT datasheets or manufacturer documentation.

Datasheet: PL8916NLT Datasheet (PDF)

PL8916NLT Schematic Symbol & PCB Footprint

The PL8916NLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.