


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | (DIOTEC) | |
| Package | DO-201 | |
| Voltage - Forward(Vf@If) | 1.3V@5A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -50℃~+175℃ | |
| Reverse Recovery Time (trr) | 200ns | |
| Current - Rectified | 5A | |
| Reverse Leakage Current (Ir) | 5uA@600V |

* Images are for reference only
BY500-600
Extended- Manufacturer
- MFR.Part #
- BY500-600
- JLCPCB Part #
- C17449812
- Package
- DO-201
- Description
- DO-201 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BY500-600
- JLCPCB Part #
- C17449812
- Package
- DO-201
- Description
- DO-201 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BY500-600 Specifications
BY500-600 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | (DIOTEC) | |
| Package | DO-201 | |
| Voltage - Forward(Vf@If) | 1.3V@5A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -50℃~+175℃ | |
| Reverse Recovery Time (trr) | 200ns | |
| Current - Rectified | 5A | |
| Reverse Leakage Current (Ir) | 5uA@600V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BY500-600. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BY500-600 Documents
BY500-600 datasheets or manufacturer documentation.
Datasheet: BY500-600 Datasheet (PDF)
BY500-600 Schematic Symbol & PCB Footprint
The BY500-600 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.