
- Manufacturer
- MFR.Part #
- HS2MAL
- JLCPCB Part #
- C17449526
- Package
- DO-221AC(SMA)
- Description
- -55℃~+150℃ 1.7V@2A 1kV 1uA@1000V 2A 75ns DO-221AC(SMA) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | DO-221AC(SMA) | |
| Voltage - Forward(Vf@If) | 1.7V@2A | |
| Voltage - DC Reverse(Vr) | 1kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 75ns | |
| Current - Rectified | 2A | |
| Reverse Leakage Current (Ir) | 1uA@1000V |

* Images are for reference only
HS2MAL
Extended- Manufacturer
- MFR.Part #
- HS2MAL
- JLCPCB Part #
- C17449526
- Package
- DO-221AC(SMA)
- Description
- -55℃~+150℃ 1.7V@2A 1kV 1uA@1000V 2A 75ns DO-221AC(SMA) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HS2MAL
- JLCPCB Part #
- C17449526
- Package
- DO-221AC(SMA)
- Description
- -55℃~+150℃ 1.7V@2A 1kV 1uA@1000V 2A 75ns DO-221AC(SMA) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HS2MAL Specifications
HS2MAL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | DO-221AC(SMA) | |
| Voltage - Forward(Vf@If) | 1.7V@2A | |
| Voltage - DC Reverse(Vr) | 1kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 75ns | |
| Current - Rectified | 2A | |
| Reverse Leakage Current (Ir) | 1uA@1000V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HS2MAL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HS2MAL Documents
HS2MAL datasheets or manufacturer documentation.
Datasheet: HS2MAL Datasheet (PDF)
HS2MAL Schematic Symbol & PCB Footprint
The HS2MAL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.