
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | iNRCORE | |
| Package | SMD-4P,10.4x10.4mm | |
| Inductance | 220uH | |
| Current - Saturation(Isat) | 580mA | |
| Tolerance | ±20% | |
| Current Rating | 580mA | |
| Application Grade | 消费级 | |
| DC Resistance(DCR) | 837mΩ |

* Images are for reference only
PL9421T
Extended- Manufacturer
- MFR.Part #
- PL9421T
- JLCPCB Part #
- C17448981
- Package
- SMD-4P,10.4x10.4mm
- Description
- 220uH 580mA 580mA 837mΩ ±20% SMD-4P,10.4x10.4mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PL9421T
- JLCPCB Part #
- C17448981
- Package
- SMD-4P,10.4x10.4mm
- Description
- 220uH 580mA 580mA 837mΩ ±20% SMD-4P,10.4x10.4mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PL9421T Specifications
PL9421T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | iNRCORE | |
| Package | SMD-4P,10.4x10.4mm | |
| Inductance | 220uH | |
| Current - Saturation(Isat) | 580mA | |
| Tolerance | ±20% | |
| Current Rating | 580mA | |
| Application Grade | 消费级 | |
| DC Resistance(DCR) | 837mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PL9421T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PL9421T Documents
PL9421T datasheets or manufacturer documentation.
Datasheet: PL9421T Datasheet (PDF)
PL9421T Schematic Symbol & PCB Footprint
The PL9421T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.