
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | CAN Transceiver | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 3.14V~3.47V | |
| Features | Low-power mode、ESD Protection、Thermal shutdown protection、Short-Circuit Protection | |
| Current - Supply | 35mA | |
| Quiescent Supply Current | 8uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX3051ESA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | CAN Transceiver | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 3.14V~3.47V | |
| Features | Low-power mode、ESD Protection、Thermal shutdown protection、Short-Circuit Protection | |
| Current - Supply | 35mA | |
| Quiescent Supply Current | 8uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX3051ESA+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX3051ESA+ datasheets or manufacturer documentation.
Datasheet: MAX3051ESA+ Datasheet (PDF)
The MAX3051ESA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.