
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Samsung | |
| Package | SMD,1.3x1.3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | 5700K | |
| Viewing Angle | 145° | |
| Forward Current | 150mA | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 5.9V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SCS8QT93HPL2QLS03F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Samsung | |
| Package | SMD,1.3x1.3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | 5700K | |
| Viewing Angle | 145° | |
| Forward Current | 150mA | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 5.9V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCS8QT93HPL2QLS03F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SCS8QT93HPL2QLS03F datasheets or manufacturer documentation.
Datasheet: SCS8QT93HPL2QLS03F Datasheet (PDF)
The SCS8QT93HPL2QLS03F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.