
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | iNRCORE | |
| Package | SMD-4P,10.5x10.5mm | |
| Current - Saturation(Isat) | 7.3A | |
| Inductance | 2.7uH | |
| Tolerance | ±30% | |
| Current Rating | 6.6A | |
| Application Grade | 消费级 | |
| DC Resistance(DCR) | 10mΩ |

* Images are for reference only
PL9203T
Extended- Manufacturer
- MFR.Part #
- PL9203T
- JLCPCB Part #
- C17447163
- Package
- SMD-4P,10.5x10.5mm
- Description
- 10mΩ 2.7uH 6.6A 7.3A ±30% SMD-4P,10.5x10.5mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PL9203T
- JLCPCB Part #
- C17447163
- Package
- SMD-4P,10.5x10.5mm
- Description
- 10mΩ 2.7uH 6.6A 7.3A ±30% SMD-4P,10.5x10.5mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PL9203T Specifications
PL9203T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | iNRCORE | |
| Package | SMD-4P,10.5x10.5mm | |
| Current - Saturation(Isat) | 7.3A | |
| Inductance | 2.7uH | |
| Tolerance | ±30% | |
| Current Rating | 6.6A | |
| Application Grade | 消费级 | |
| DC Resistance(DCR) | 10mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PL9203T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PL9203T Documents
PL9203T datasheets or manufacturer documentation.
Datasheet: PL9203T Datasheet (PDF)
PL9203T Schematic Symbol & PCB Footprint
The PL9203T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.