
- Manufacturer
- MFR.Part #
- UFS570G/TR13
- JLCPCB Part #
- C17446609
- Package
- DO-215AB
- Description
- -55℃~+175℃ 1.35V@5A 10uA@700V 5A 60ns 700V DO-215AB Switching Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-215AB | |
| Voltage - Forward(Vf@If) | 1.35V@5A | |
| Voltage - DC Reverse(Vr) | 700V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Reverse Recovery Time (trr) | 60ns | |
| Current - Rectified | 5A | |
| Reverse Leakage Current (Ir) | 10uA@700V |

* Images are for reference only
UFS570G/TR13
Extended- Manufacturer
- MFR.Part #
- UFS570G/TR13
- JLCPCB Part #
- C17446609
- Package
- DO-215AB
- Description
- -55℃~+175℃ 1.35V@5A 10uA@700V 5A 60ns 700V DO-215AB Switching Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UFS570G/TR13
- JLCPCB Part #
- C17446609
- Package
- DO-215AB
- Description
- -55℃~+175℃ 1.35V@5A 10uA@700V 5A 60ns 700V DO-215AB Switching Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UFS570G/TR13 Specifications
UFS570G/TR13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-215AB | |
| Voltage - Forward(Vf@If) | 1.35V@5A | |
| Voltage - DC Reverse(Vr) | 700V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Reverse Recovery Time (trr) | 60ns | |
| Current - Rectified | 5A | |
| Reverse Leakage Current (Ir) | 10uA@700V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UFS570G/TR13. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UFS570G/TR13 Documents
UFS570G/TR13 datasheets or manufacturer documentation.
Datasheet: UFS570G/TR13 Datasheet (PDF)
UFS570G/TR13 Schematic Symbol & PCB Footprint
The UFS570G/TR13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.